


STM32F103ZGH6TR | |
|---|---|
DigiKey Part Number | 497-18994-2-ND - Tape & Reel (TR) 497-18994-1-ND - Cut Tape (CT) 497-18994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103ZGH6TR |
Description | IC MCU 32BIT 1MB FLASH 144LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103ZGH6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 144-LFBGA (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 10,95500 € | 109,55 € |
| 25 | 10,23480 € | 255,87 € |
| 100 | 9,44300 € | 944,30 € |
| 250 | 9,06536 € | 2.266,34 € |
| 500 | 8,83788 € | 4.418,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 9,44355 € | 14.165,33 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |





















