ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103ZET7

DigiKey Part Number
497-11546-ND
Manufacturer
Manufacturer Product Number
STM32F103ZET7
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
STM32F103ZET7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 21x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
144-LQFP
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
112
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.114
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,44000 €12,44 €
109,82000 €98,20 €
608,67667 €520,60 €
1208,36733 €1.004,08 €
3008,04083 €2.412,25 €
5407,87157 €4.250,65 €
1.0207,71733 €7.871,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,44000 €
Unit Price with VAT:14,80360 €