


STM32F103ZEH7 | |
|---|---|
DigiKey Part Number | 497-11545-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103ZEH7 |
Description | IC MCU 32BIT 512KB FLSH 144LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103ZEH7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 144-LFBGA (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 9,89800 € | 98,98 € |
| 25 | 9,23720 € | 230,93 € |
| 184 | 8,27022 € | 1.521,72 € |
| 368 | 8,04261 € | 2.959,68 € |
| 552 | 7,92871 € | 4.376,65 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |























