ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103ZCT7

DigiKey Part Number
497-19163-ND
Manufacturer
Manufacturer Product Number
STM32F103ZCT7
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM32F103ZCT7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
112
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 21x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,44000 €9,44 €
107,38700 €73,87 €
606,49283 €389,57 €
1206,25100 €750,12 €
3005,99573 €1.798,72 €
5405,86337 €3.166,22 €
1.0205,74275 €5.857,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,44000 €
Unit Price with VAT:11,23360 €