


STM32F103VEH7 | |
|---|---|
DigiKey Part Number | 497-11539-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103VEH7 |
Description | IC MCU 32BIT 512KB FLSH 100LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103VEH7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-LFBGA (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 100-LFBGA |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 8,89500 € | 88,95 € |
| 25 | 8,29120 € | 207,28 € |
| 184 | 7,40821 € | 1.363,11 € |
| 368 | 7,20035 € | 2.649,73 € |
| 552 | 7,09634 € | 3.917,18 € |
| 1.104 | 6,94370 € | 7.665,84 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |























