ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103VDH6TR

DigiKey Part Number
497-19333-2-ND - Tape & Reel (TR)
497-19333-1-ND - Cut Tape (CT)
497-19333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F103VDH6TR
Description
IC MCU 32BIT 384KB FLSH 100LFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM32F103VDH6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
80
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
72MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
100-LFBGA
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,65000 €9,65 €
107,54500 €75,45 €
257,01960 €175,49 €
1006,44300 €644,30 €
2506,30892 €1.577,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,79743 €8.696,15 €
Manufacturers Standard Package
Unit Price without VAT:9,65000 €
Unit Price with VAT:11,48350 €