ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 100-LFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 100-LFBGA (10x10)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103VDH6

DigiKey Part Number
497-11538-ND
Manufacturer
Manufacturer Product Number
STM32F103VDH6
Description
IC MCU 32BIT 384KB FLSH 100LFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 100-LFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F103VDH6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
100-LFBGA (10x10)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
100-LFBGA
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.066
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1046,35014 €7.010,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,35014 €
Unit Price with VAT:7,55667 €