
STM32F103VBI6M | |
|---|---|
DigiKey Part Number | 497-STM32F103VBI6M-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103VBI6M |
Description | IC MCU 32BIT 128KB FLSH 100UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M3 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-UFBGA (7x7) |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Package / Case 100-UFBGA |
Number of I/O 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.496 | 4,82938 € | 12.054,13 € |
| Unit Price without VAT: | 4,82938 € |
|---|---|
| Unit Price with VAT: | 5,74696 € |

