ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6)
36-VFQFPN
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103T6U7A

DigiKey Part Number
497-11531-ND
Manufacturer
Manufacturer Product Number
STM32F103T6U7A
Description
IC MCU 32BIT 32KB FLASH 36VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
STM32F103T6U7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-VFQFPN (6x6)
Package / Case
36-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,88000 €4,88 €
103,73400 €37,34 €
253,44800 €86,20 €
1003,13320 €313,32 €
4902,89498 €1.418,54 €
9802,82008 €2.763,68 €
1.4702,78257 €4.090,38 €
2.9402,72758 €8.019,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €