


STM32F103REY6TR | |
|---|---|
DigiKey Part Number | 497-17388-2-ND - Tape & Reel (TR) 497-17388-1-ND - Cut Tape (CT) 497-17388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103REY6TR |
Description | IC MCU 32BIT 512KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 64-WLCSP (4.47×4.4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103REY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-WLCSP (4.47×4.4) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-UFBGA, WLCSP |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,83800 € | 68,38 € |
| 25 | 6,35600 € | 158,90 € |
| 100 | 5,82610 € | 582,61 € |
| 250 | 5,68384 € | 1.420,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,14102 € | 15.423,06 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |





















