
STM32F103RBH6RTR | |
|---|---|
DigiKey Part Number | 497-STM32F103RBH6RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F103RBH6RTR |
Description | STM32F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M3 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-TFBGA (5x5) |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Package / Case 64-TFBGA |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,32433 € | 10.810,82 € |
| Unit Price without VAT: | 4,32433 € |
|---|---|
| Unit Price with VAT: | 5,14595 € |

