



STM32F103R6T7A | |
|---|---|
DigiKey Part Number | 497-STM32F103R6T7A-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103R6T7A |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103R6T7A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,26100 € | 42,61 € |
| 25 | 3,93920 € | 98,48 € |
| 160 | 3,49338 € | 558,94 € |
| 320 | 3,37813 € | 1.081,00 € |
| 640 | 3,28323 € | 2.101,27 € |
| 1.120 | 3,21903 € | 3.605,31 € |
| 2.560 | 3,14087 € | 8.040,63 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |
















