ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F102R8T6

DigiKey Part Number
497-8311-ND
Manufacturer
Manufacturer Product Number
STM32F102R8T6
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM32F102R8T6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
51
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
10K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
64-LQFP
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,52000 €5,52 €
104,23900 €42,39 €
253,91840 €97,96 €
1603,47463 €555,94 €
3203,35988 €1.075,16 €
6403,26541 €2.089,86 €
1.1203,20150 €3.585,68 €
2.5603,12369 €7.996,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €