ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F102C4T6A

DigiKey Part Number
497-8305-ND
Manufacturer
Manufacturer Product Number
STM32F102C4T6A
Description
IC MCU 32BIT 16KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM32F102C4T6A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
37
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
48-LQFP
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,16800 €31,68 €
252,91840 €72,96 €
1002,64400 €264,40 €
2502,51308 €628,27 €
5002,43424 €1.217,12 €
1.0002,36931 €2.369,31 €
2.5002,30078 €5.751,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €