


STM32F101VGT6 | |
|---|---|
DigiKey Part Number | 497-11116-ND |
Manufacturer | |
Manufacturer Product Number | STM32F101VGT6 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101VGT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 36MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 8,08600 € | 80,86 € |
| 24 | 7,55417 € | 181,30 € |
| 90 | 6,96222 € | 626,60 € |
| 270 | 6,61244 € | 1.785,36 € |
| 450 | 6,48309 € | 2.917,39 € |
| 990 | 6,31659 € | 6.253,42 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |


















