ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6)
36-VFQFPN
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F101T6U6A

DigiKey Part Number
497-11510-ND
Manufacturer
Manufacturer Product Number
STM32F101T6U6A
Description
IC MCU 32BIT 32KB FLASH 36VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
STM32F101T6U6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
36MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-VFQFPN (6x6)
Package / Case
36-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.386
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,13300 €31,33 €
252,88760 €72,19 €
1002,61650 €261,65 €
4902,41155 €1.181,66 €
9802,34711 €2.300,17 €
1.4702,31486 €3.402,84 €
2.9402,26754 €6.666,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,90280 €