



STM32F101RDT6 | |
|---|---|
DigiKey Part Number | 497-11509-ND |
Manufacturer | |
Manufacturer Product Number | STM32F101RDT6 |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 384KB (384K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101RDT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 36MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67200 € | 56,72 € |
| 25 | 5,26080 € | 131,52 € |
| 160 | 4,69169 € | 750,67 € |
| 320 | 4,54444 € | 1.454,22 € |
| 640 | 4,42333 € | 2.830,93 € |
| 1.120 | 4,34137 € | 4.862,33 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |




















