


STM32F101RBH6 | |
|---|---|
DigiKey Part Number | 497-11508-ND |
Manufacturer | |
Manufacturer Product Number | STM32F101RBH6 |
Description | IC MCU 32BIT 128KB FLASH 64TFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101RBH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 36MHz | Supplier Device Package 64-TFBGA (5x5) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-TFBGA |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | 3,74304 € | 14.373,27 € |
| Unit Price without VAT: | 3,74304 € |
|---|---|
| Unit Price with VAT: | 4,45422 € |












