ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F101CBU6TR

DigiKey Part Number
STM32F101CBU6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32F101CBU6TR
Description
IC MCU 32BIT 128KB FLSH 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F101CBU6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
36MHz
Supplier Device Package
48-UFQFPN (7x7)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
48-UFQFN Exposed Pad
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,35902 €8.397,55 €
Manufacturers Standard Package
Unit Price without VAT:3,35902 €
Unit Price with VAT:3,99723 €