ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F101CBU6

DigiKey Part Number
STM32F101CBU6-ND
Manufacturer
Manufacturer Product Number
STM32F101CBU6
Description
IC MCU 32BIT 128KB FLSH 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F101CBU6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
36MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-UFQFPN (7x7)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.5602,79622 €4.362,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,79622 €
Unit Price with VAT:3,32750 €