


STM32F101C6T6A | |
|---|---|
DigiKey Part Number | 497-11505-ND |
Manufacturer | |
Manufacturer Product Number | STM32F101C6T6A |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101C6T6A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 36MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12800 € | 31,28 € |
| 25 | 2,88200 € | 72,05 € |
| 100 | 2,61020 € | 261,02 € |
| 250 | 2,48076 € | 620,19 € |
| 500 | 2,40270 € | 1.201,35 € |
| 1.000 | 2,33849 € | 2.338,49 € |
| 2.500 | 2,27069 € | 5.676,73 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |





















