


STM32F100ZET6B | |
|---|---|
DigiKey Part Number | 497-11504-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100ZET6B |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100ZET6B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,29900 € | 72,99 € |
| 60 | 6,40933 € | 384,56 € |
| 120 | 6,16892 € | 740,27 € |
| 300 | 5,91480 € | 1.774,44 € |
| 540 | 5,78307 € | 3.122,86 € |
| 1.020 | 5,66307 € | 5.776,33 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |
















