ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-TFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-TFBGA (5x5)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F100R8H6B

DigiKey Part Number
497-11497-ND
Manufacturer
Manufacturer Product Number
STM32F100R8H6B
Description
IC MCU 32BIT 64KB FLASH 64BGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-TFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32F100R8H6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
64-TFBGA (5x5)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
64-TFBGA
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,35700 €33,57 €
253,09480 €77,37 €
1002,80650 €280,65 €
2502,66892 €667,23 €
6402,56017 €1.638,51 €
1.2802,49652 €3.195,55 €
2.5602,44412 €6.256,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €