



STM32F100R6T6BTR | |
|---|---|
DigiKey Part Number | 497-19327-2-ND - Tape & Reel (TR) 497-19327-1-ND - Cut Tape (CT) 497-19327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F100R6T6BTR |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100R6T6BTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,42200 € | 34,22 € |
| 25 | 3,15480 € | 78,87 € |
| 100 | 2,86110 € | 286,11 € |
| 250 | 2,72116 € | 680,29 € |
| 500 | 2,70682 € | 1.353,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,56737 € | 2.567,37 € |
| 2.000 | 2,51023 € | 5.020,46 € |
| 3.000 | 2,48162 € | 7.444,86 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |
















