


STM32F098VCT6 | |
|---|---|
DigiKey Part Number | STM32F098VCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F098VCT6 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F098VCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,89211 € | 2.101,74 € |
| Unit Price without VAT: | 3,89211 € |
|---|---|
| Unit Price with VAT: | 4,63161 € |









