


STM32F072CBY7TR | |
|---|---|
DigiKey Part Number | STM32F072CBY7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F072CBY7TR |
Description | IC MCU 32BIT 128KB FLASH 49WLSCP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 49-WLCSP (3.28x3.11) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F072CBY7TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 49-WLCSP (3.28x3.11) |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 49-UFBGA, WLCSP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,95524 € | 14.776,20 € |
| Unit Price without VAT: | 2,95524 € |
|---|---|
| Unit Price with VAT: | 3,51674 € |










