


STM32F058R8H7 | |
|---|---|
DigiKey Part Number | 497-16729-ND |
Manufacturer | |
Manufacturer Product Number | STM32F058R8H7 |
Description | IC MCU 32BIT 64KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F058R8H7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-UFBGA (5x5) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-UFBGA |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 2,25115 € | 6.618,38 € |
| Unit Price without VAT: | 2,25115 € |
|---|---|
| Unit Price with VAT: | 2,67887 € |








