



STM32F051R8T6TR | |
|---|---|
DigiKey Part Number | 497-13628-2-ND - Tape & Reel (TR) 497-13628-1-ND - Cut Tape (CT) 497-13628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051R8T6TR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051R8T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,96100 € | 29,61 € |
| 25 | 2,72480 € | 68,12 € |
| 100 | 2,46570 € | 246,57 € |
| 250 | 2,34200 € | 585,50 € |
| 500 | 2,31676 € | 1.158,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20620 € | 2.206,20 € |
| 2.000 | 2,15573 € | 4.311,46 € |
| 3.000 | 2,13046 € | 6.391,38 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |




















