


STM32F051K6T7 | |
|---|---|
DigiKey Part Number | 497-16727-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051K6T7 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051K6T7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,58600 € | 25,86 € |
| 25 | 2,37640 € | 59,41 € |
| 100 | 2,14570 € | 214,57 € |
| 250 | 2,03580 € | 508,95 € |
| 500 | 1,96954 € | 984,77 € |
| 1.500 | 1,88771 € | 2.831,57 € |
| 3.000 | 1,84767 € | 5.543,01 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |
















