ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F051K4U7TR

DigiKey Part Number
STM32F051K4U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32F051K4U7TR
Description
IC MCU 32BIT 16KB FLASH 32UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM32F051K4U7TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
27
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 13x12b; D/A 1x12b
Core Processor
ARM® Cortex®-M0
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
32-UFQFN Exposed Pad
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,67676 €5.030,28 €
Manufacturers Standard Package
Unit Price without VAT:1,67676 €
Unit Price with VAT:1,99534 €