


STM32F051K4T6TR | |
|---|---|
DigiKey Part Number | 497-19323-2-ND - Tape & Reel (TR) 497-19323-1-ND - Cut Tape (CT) 497-19323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051K4T6TR |
Description | IC MCU 32BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051K4T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,35700 € | 23,57 € |
| 25 | 2,16280 € | 54,07 € |
| 100 | 1,95010 € | 195,01 € |
| 250 | 1,84848 € | 462,12 € |
| 500 | 1,81198 € | 905,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,68575 € | 4.045,80 € |
| 4.800 | 1,65331 € | 7.935,89 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |



















