ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F042K4T6TR

DigiKey Part Number
STM32F042K4T6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32F042K4T6TR
Description
IC MCU 32BIT 16KB FLASH 32LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F042K4T6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 13x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
32-LQFP
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4001,89982 €4.559,57 €
Manufacturers Standard Package
Unit Price without VAT:1,89982 €
Unit Price with VAT:2,26079 €