


STM32F038G6U6TR | |
|---|---|
DigiKey Part Number | STM32F038G6U6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F038G6U6TR |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F038G6U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 28-UFQFPN (4x4) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-UFQFN |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36774 € | 4.103,22 € |
| Unit Price without VAT: | 1,36774 € |
|---|---|
| Unit Price with VAT: | 1,62761 € |




