


STM32F038G6U6 | |
|---|---|
DigiKey Part Number | 497-STM32F038G6U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F038G6U6 |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F038G6U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 28-UFQFPN (5x5) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-UFQFN |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,65160 € | 41,29 € |
| 100 | 1,48240 € | 148,24 € |
| 490 | 1,35437 € | 663,64 € |
| 980 | 1,31408 € | 1.287,80 € |
| 1.470 | 1,29391 € | 1.902,05 € |
| 2.940 | 1,26433 € | 3.717,13 € |
| 5.390 | 1,24278 € | 6.698,58 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |










