


STM32F031G4U7TR | |
|---|---|
DigiKey Part Number | 497-19316-2-ND - Tape & Reel (TR) 497-19316-1-ND - Cut Tape (CT) 497-19316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F031G4U7TR |
Description | IC MCU 32BIT 16KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031G4U7TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 28-UFQFPN (4x4) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-UFQFN |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,65480 € | 41,37 € |
| 100 | 1,48550 € | 148,55 € |
| 250 | 1,40480 € | 351,20 € |
| 500 | 1,36238 € | 681,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26653 € | 3.799,59 € |
| 6.000 | 1,24231 € | 7.453,86 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |
















