


STM32F031F6P7 | |
|---|---|
DigiKey Part Number | 497-17340-ND |
Manufacturer | |
Manufacturer Product Number | STM32F031F6P7 |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031F6P7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,85800 € | 18,58 € |
| 74 | 1,55919 € | 115,38 € |
| 148 | 1,48912 € | 220,39 € |
| 296 | 1,43139 € | 423,69 € |
| 518 | 1,39232 € | 721,22 € |
| 1.036 | 1,35171 € | 1.400,37 € |
| 2.516 | 1,31004 € | 3.296,06 € |
| 5.032 | 1,28400 € | 6.461,09 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |




















