


STM32F031C6T6TR | |
|---|---|
DigiKey Part Number | 497-18977-2-ND - Tape & Reel (TR) 497-18977-1-ND - Cut Tape (CT) 497-18977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F031C6T6TR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031C6T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13100 € | 21,31 € |
| 25 | 1,95360 € | 48,84 € |
| 100 | 1,75820 € | 175,82 € |
| 250 | 1,66520 € | 416,30 € |
| 500 | 1,62608 € | 813,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,51616 € | 3.638,78 € |
| 4.800 | 1,48646 € | 7.135,01 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |





















