STM32F0308-DISCO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 187
Unit Price: 17,11000 €
Datasheet
STM32 F0 Discovery STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32 F0 Discovery STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
STM32F0308-DISCO
STM32F0308-DISCO
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F0308-DISCO

DigiKey Part Number
497-13893-ND
Manufacturer
Manufacturer Product Number
STM32F0308-DISCO
Description
DISCOVERY STM32 F0 EVAL BRD
Customer Reference
Detailed Description
STM32 F0 Discovery STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0
Mfr
Platform
Series
Utilized IC / Part
STM32 F0
Packaging
Bulk
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s)
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM32F072B-DISCOSTMicroelectronics187497-14098-ND17,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes