
STM32C552CET6 | |
|---|---|
DigiKey Part Number | 497-STM32C552CET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C552CET6 |
Description | MAINSTREAM ARM CORTEX M33 MCU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SMBus, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,42200 € | 35,55 € |
| 100 | 1,27330 € | 127,33 € |
| 250 | 1,20232 € | 300,58 € |
| 500 | 1,15956 € | 579,78 € |
| 1.000 | 1,12434 € | 1.124,34 € |
| 2.500 | 1,08717 € | 2.717,92 € |
| 5.000 | 1,06477 € | 5.323,85 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |




