
STM32C092KCU7 | |
|---|---|
DigiKey Part Number | 497-STM32C092KCU7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32C092KCU7 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 30K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals DMA, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 1,13963 € | 3.350,51 € |
| Unit Price without VAT: | 1,13963 € |
|---|---|
| Unit Price with VAT: | 1,35616 € |

