
STM32C092GCU7 | |
|---|---|
DigiKey Part Number | 497-STM32C092GCU7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32C092GCU7 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 30K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,26720 € | 31,68 € |
| 100 | 1,13260 € | 113,26 € |
| 250 | 1,06828 € | 267,07 € |
| 500 | 1,02952 € | 514,76 € |
| 1.000 | 0,99761 € | 997,61 € |
| 2.940 | 0,95882 € | 2.818,93 € |
| 5.880 | 0,93942 € | 5.523,79 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

