
STM32C091RBI6 | |
|---|---|
DigiKey Part Number | 497-STM32C091RBI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C091RBI6 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C091RBI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 23x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-UFBGA (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-UFBGA |
Number of I/O 61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,27120 € | 31,78 € |
| 100 | 1,13600 € | 113,60 € |
| 250 | 1,07156 € | 267,89 € |
| 500 | 1,03268 € | 516,34 € |
| 1.000 | 1,00068 € | 1.000,68 € |
| 2.940 | 0,96179 € | 2.827,66 € |
| 5.880 | 0,94235 € | 5.541,02 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

