
STM32C091GBU6 | |
|---|---|
DigiKey Part Number | 497-STM32C091GBU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C091GBU6 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C091GBU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99120 € | 24,78 € |
| 100 | 0,88220 € | 88,22 € |
| 250 | 0,83008 € | 207,52 € |
| 500 | 0,79866 € | 399,33 € |
| 1.000 | 0,77281 € | 772,81 € |
| 2.940 | 0,74137 € | 2.179,63 € |
| 5.880 | 0,72565 € | 4.266,82 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

