
STM32C091FBP6 | |
|---|---|
DigiKey Part Number | 497-STM32C091FBP6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C091FBP6 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32C091FBP6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 15x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,91680 € | 22,92 € |
| 100 | 0,81510 € | 81,51 € |
| 250 | 0,76648 € | 191,62 € |
| 500 | 0,73722 € | 368,61 € |
| 1.480 | 0,70147 € | 1.038,18 € |
| 2.960 | 0,68371 € | 2.023,78 € |
| 5.920 | 0,66909 € | 3.961,01 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


