ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-UFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C071R8I6N

DigiKey Part Number
497-STM32C071R8I6N-ND
Manufacturer
Manufacturer Product Number
STM32C071R8I6N
Description
STM32C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-UFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
24K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 21x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
64-UFBGA (5x5)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Package / Case
64-UFBGA
Number of I/O
59
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.9400,85415 €2.511,20 €
Manufacturers Standard Package
Unit Price without VAT:0,85415 €
Unit Price with VAT:1,01644 €