
STM32C071KBT6N | |
|---|---|
DigiKey Part Number | 497-STM32C071KBT6N-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071KBT6N |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 480MHz FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C071KBT6N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 480MHz | |
Peripherals | DMA, PWM, RNG, WDT | |
Number of I/O | 61 | |
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D - 12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,89240 € | 22,31 € |
| 100 | 0,79280 € | 79,28 € |
| 250 | 0,74536 € | 186,34 € |
| 500 | 0,71678 € | 358,39 € |
| 1.000 | 0,69324 € | 693,24 € |
| 2.500 | 0,66840 € | 1.671,00 € |
| 5.000 | 0,65343 € | 3.267,15 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

