
STM32C071K8U3TR | |
|---|---|
DigiKey Part Number | 497-STM32C071K8U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32C071K8U3TR |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80769 € | 2.423,07 € |
| Unit Price without VAT: | 0,80769 € |
|---|---|
| Unit Price with VAT: | 0,96115 € |

