
STM32C051G8U6TR | |
|---|---|
DigiKey Part Number | 497-STM32C051G8U6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32C051G8U6TR |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60678 € | 1.820,34 € |
| Unit Price without VAT: | 0,60678 € |
|---|---|
| Unit Price with VAT: | 0,72207 € |


