


STM32756G-EVAL2 | |
|---|---|
DigiKey Part Number | 497-15596-ND |
Manufacturer | |
Manufacturer Product Number | STM32756G-EVAL2 |
Description | STM32F756NG EVAL BRD |
Customer Reference | |
Detailed Description | STM32F756NG STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Utilized IC / Part STM32F756NG |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Not For New Designs | Base Product Number |
Type MCU 32-Bit |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,94000 € | 475,94 € |
| Unit Price without VAT: | 475,94000 € |
|---|---|
| Unit Price with VAT: | 566,36860 € |




