


STM32746G-EVAL2 | |
|---|---|
DigiKey Part Number | 497-15595-ND |
Manufacturer | |
Manufacturer Product Number | STM32746G-EVAL2 |
Description | STM32 F7 EVAL BRD |
Customer Reference | |
Detailed Description | STM32 F7 STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Utilized IC / Part STM32 F7 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |


